Texas InstrumentsBQ20Z45DBTRBattery Management ICs

Fuel Gauge Li-Ion/Li-Pol 25V 38-Pin TSSOP T/R

Easily reduce the complexity and component count of your battery powered system with this gas gauge and protection BQ20Z45DBTR charge controller from Texas Instruments. With an output that has a voltage of 25(Max) V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V. This device runs on Li-Ion|Li-Pol.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.065
    1. 2000+$5.065