EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Gas Gauge | |
Li-Ion|Li-Pol | |
0.55(Typ) | |
4.5 | |
25 | |
25(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 11.4(Max) |
PCB changed | 44 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
44 | |
Lead Shape | Gull-wing |
Easily optimize battery performance with this gas gauge BQ20Z65DBTR-R1 charge controller from Texas Instruments. With an output that has a voltage of 25(Max) V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V. This device runs on Li-Ion|Li-Pol.
EDA / CAD Models |