Texas InstrumentsBQ24100RHLRG4Battery Management ICs
Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 3.5 |
Package Length | 4.5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |