Texas InstrumentsBQ24185YFFTBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 1500mA 3.5V to 4.44V 25-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 25 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
25 | |
Lead Shape | Ball |
EDA / CAD Models |