Texas InstrumentsBQ24190RGERBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 4500mA 3.5V to 4.4V 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Switching Battery Charger | |
Li-Ion|Li-Pol | |
3000 | |
3.9 | |
17 | |
3.5 to 4.4 | |
4500(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
This usb/ac adapter charger BQ24190RGER charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. With an output that has a voltage of 3.5 to 4.4 V, this is power management at its best. Its output produces a current of 4.5(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.9 V and a maximum of 17 V.
EDA / CAD Models |