Texas InstrumentsBQ24230RGTRBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
Integrating this battery charger BQ24230RGTR charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. With an output that has a voltage of 4.4 V, this is power management at its best. Its output produces a current of 500 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.35 V and a maximum of 6.4 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion.
EDA / CAD Models |