Texas InstrumentsBQ24230RGTRG4Battery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |