Reduced Price

Texas InstrumentsBQ24253YFFTBattery Management ICs

Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 30-Pin DSBGA T/R

Easily reduce the complexity and component count of your battery powered system with this battery charger BQ24253YFFT charge controller from Texas Instruments. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. Its output produces a current of 2000(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.35 V and a maximum of 10.5 V.

Import TariffMay apply to this part

23 parts: Ships tomorrow

    Total$2.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      23
      Country Of origin:
      Philippines
         
      • Price: $2.091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 23 parts
      • Price: $2.091

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.