EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Li-Ion|Li-Pol |
Output Voltage (V) | 3.5 to 4.4 |
Output Current (mA) | 3000(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |
Are you looking for a system to optimize your battery performance? Then this battery charger BQ24296RGER charge controller from Texas Instruments is the solution you've been looking for! Its output produces a current of 3000(Max) mA. With an output that has a voltage of 3.5 to 4.4 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of -40 °C to 85 °C.