EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Li-Ion|Li-Pol |
Output Voltage (V) | 3.5 to 4.4 |
Output Current (mA) | 3000(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |
This battery charger BQ24296RGET charge controller from Texas Instruments will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. With an output that has a voltage of 3.5 to 4.4 V, this is power management at its best. Its output produces a current of 3000(Max) mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol.