RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
Battery Management | |
5VDC to 28VDC | |
BQ24616 | |
0 | |
125 |
Dev Kit Description
BQ24616EVM The bq2461x is highly integrated Li-ion or Li-polymer switch-mode battery charge controllers. The bq2463x is highly integrated switch-mode battery charge controllers designed specifically to charge Lithium Phosphate battery chemistries. They offer a constant-frequency synchronous PWM controller with high accuracy charge current and voltage regulation, adapter current regulation, termination, charge preconditioning, and charge status monitoring, The bq2461x/bq2463x charges the battery in three phases: preconditioning, constant current, and onstant voltage. Charge is terminated when the current reches a minimum user-selectable level. A programmable charge timer provides a safety backup for charge termination. The q2461x/bq2463x automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low-quiescent current sleep mode when the input voltage falls below the battery voltage.
Dev Kit Features
-Evaluation Module For bq2461x/bq2463x
-High Efficiency Synchronous Buck Charger
-User-programmable up to 26V Battery Voltage
-AC Adapter Operating Range 5V to 28V
-LED Indication for Control and Status Signals
-Test Points for Key Signals Available for Testing Purpose. Easy Probe Hook-up.
-Jumpers Available. Easy to Change ConnectionsDev Kit Additional Information