Texas InstrumentsBQ24751ARHDRBattery Management ICs
Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 10000mA 8V to 18.048V 28-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.15(Max) mm |
Package Length | 5.15(Max) mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |