Texas InstrumentsBQ25040DQCTBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 1100mA 4.2V 10-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | WSON EP |
10 | |
Lead Shape | No Lead |
Easily reduce the complexity and component count of your battery powered system with this battery charger BQ25040DQCT charge controller from Texas Instruments. With an output that has a voltage of 4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 4.35 V and a maximum of 26 V. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device runs on Li-Ion.
EDA / CAD Models |