Texas InstrumentsBQ25070DQCTBattery Management ICs
Linear Battery Charger Li-FePO4 1000mA 3.5V 10-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | WSON EP |
10 | |
Lead Shape | No Lead |
Easily reduce the complexity and component count of your battery powered system with this battery charger BQ25070DQCT charge controller from Texas Instruments. Its output produces a current of 1000 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.75 V and a maximum of 28 V.
EDA / CAD Models |