50% Off
Texas InstrumentsBQ25101YFPTBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 250mA 4.2V 6-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.91(Max) |
Package Length | 1.61(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
This smart battery charger BQ25101YFPT charge controller from Texas Instruments operates to optimize your battery's performance. Its output produces a current of 250 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 3.5 V and a maximum of 28 V. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of 0 °C to 125 °C.
EDA / CAD Models |