Texas InstrumentsBQ25120YFPTBattery Management ICs

Linear Battery Charger Li-Ion/Li-Pol 300mA 3.6V to 4.65V Medical 25-Pin DSBGA T/R

Easily optimize battery performance with this battery charger BQ25120YFPT charge controller from Texas Instruments. With an output that has a voltage of 3.6(Max) V, this is power management at its best. Its output produces a current of 0.3(Max) mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3.4 V and a maximum of 20 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 weeks
    • Price: $4.061
    1. 250+$4.061
    2. 500+$3.199
    3. 1250+$3.112
    4. 2500+$2.935