RoHS Not Applicable | |
5A992a. | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
Battery Management | |
BQ26100 |
The BQ26100EVM by Texas Instruments power management development kit makes it easy to control the power in your design.
Dev Kit Description
The bq26100 provides a method to authenticate battery packs and other peripherals. The bq26100 uses a 128 bit unique device key and a 160 bit SHA-1/HMAC response to provide authentication. The device key is stored securely in each bq26100 device, allowing the host to authenticate each pack or peripheral. The purpose of the evaluation software (EVSW) is to demonstrate the functionality of the bq26100.
Kit Includes
- bq26100, HPA170 board
- CD-ROM including Windows-based PC software and support documentation
Dev Kit Additional Information