Texas InstrumentsBQ27425YZFT-G1Battery Management ICs
Fuel Gauge Li-Ion/Li-Pol 15-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 1.78(Max) |
Package Length | 2.72(Max) |
PCB changed | 15 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
15 | |
Lead Shape | Ball |
With this battery fuel gauge BQ27425YZFT-G1 charge controller from Texas Instruments you can monitor the state of your batteries with ease. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.45 V and a maximum of 2.7 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |