EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.1(Typ) | |
2.4 | |
2.5 | |
2.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 2.6(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
With this fuel gauge BQ27500DRZR-V120 charge controller from Texas Instruments you can monitor the state of your batteries with ease. Its typical operating supply voltage is 2.5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device runs on Li-Ion Pack. This battery gauge has an operating temperature range of -40 °C to 80 °C. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V.
EDA / CAD Models |