EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.1(Typ) | |
2.4 | |
2.5 | |
2.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 2.6(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
This smart fuel gauge BQ27500DRZR charge controller from Texas Instruments protects your batteries from operating outside its safe operating area. Its typical operating supply voltage is 2.5 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 80 °C. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V. This device runs on Li-Ion Pack.
EDA / CAD Models |