EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.1(Typ) | |
2.4 | |
2.5 | |
2.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 2.6(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
Monitoring the state of your batteries has never been easier with this fuel gauge BQ27500DRZT-V100 charge controller from Texas Instruments. Its typical operating supply voltage is 2.5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 80 °C. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V. This device runs on Li-Ion Pack.
EDA / CAD Models |