EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.114(Typ) | |
2.4 | |
2.5 | |
2.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 2.6(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
Keeping your battery safe has never been easier with this fuel gauge BQ27501DRZR charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. Its typical operating supply voltage is 2.5 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V. This device runs on Li-Ion Pack. This battery gauge has an operating temperature range of -40 °C to 80 °C.
EDA / CAD Models |