EAR99 | |
Custom | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Battery Fuel Gauge | |
Li-Ion|Li-Pol | |
0.103(Typ) | |
2.7 | |
5.5 | |
482 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 2.6(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |