EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Battery Fuel Gauge |
Battery Type | Li-Ion|Li-Pol |
Maximum Supply Current (mA) | 0.118 |
Minimum Operating Supply Voltage (V) | 2.45 |
Maximum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
PCB changed | 15 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 15 |
Lead Shape | Ball |
Use this battery fuel gauge BQ27530YZFT-G1 charge controller from Texas Instruments to control the environment of your batteries. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.45 V and a maximum of 4.5 V.