Top Searched
Texas InstrumentsBQ27742YZFR-G1Battery Management ICs
Fuel Gauge Li-FePO4/Li-Ion/Li-Pol -0.3V to 10V 15-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 1.99(Max) |
Package Length | 2.81(Max) |
PCB changed | 15 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
15 | |
Lead Shape | Ball |
Keeping your battery safe has never been easier with this fuel gauge BQ27742YZFR-G1 charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion.
EDA / CAD Models |