EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Battery Protection |
Battery Type | Li-Ion |
Maximum Supply Current (mA) | 0.006 |
Minimum Operating Supply Voltage (V) | 4 |
Maximum Operating Supply Voltage (V) | 10 |
Output Voltage (V) | 4.35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 8 |
Lead Shape | No Lead |
This battery protection BQ29200DRBT charge controller from Texas Instruments will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. With an output that has a voltage of 4.35 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4 V and a maximum of 10 V. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 110 °C.