Texas InstrumentsBQ29330DBTBattery Management ICs

Battery Protection Li-Ion/Li-Pol 50mA 25V 30-Pin TSSOP Tube

Easily optimize battery performance with this battery protection BQ29330DBT charge controller from Texas Instruments. With an output that has a voltage of 25(Max) V, this is power management at its best. Its output produces a current of 50 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V. This battery gauge has a minimum operating temperature of -25 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 60 Minimum 240
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.881
    1. 240+$2.881