Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | TSSOP |
30 | |
Lead Shape | Gull-wing |
EDA / CAD Models |