Texas InstrumentsBQ294700DSGTBattery Management ICs
Battery Protection Li-Ion -0.3V to 30V 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
Monitoring the state of your batteries has never been easier with this overvoltage protection device BQ294700DSGT charge controller from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 3 V and a maximum of 20 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 110 °C. This device runs on Li-Ion.
EDA / CAD Models |