Texas InstrumentsBQ2954PNBattery Management ICs
Switching Battery Charger Controller Li-Ion/Li-Pol 2000mA 0V to 20V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
With this battery charger BQ2954PN charge controller from Texas Instruments you can monitor the state of your batteries with ease. Its typical operating supply voltage is 5 V. Its output produces a current of 2000(Min) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -20 °C and a maximum of 70 °C.
EDA / CAD Models |