Texas InstrumentsBQ29707DSETBattery Management ICs
Battery Protection Li-Ion/Li-Pol 6-Pin WSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.55(Max) |
Package Length | 1.55(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON |
6 | |
Lead Shape | No Lead |
With this battery protection BQ29707DSET charge controller from Texas Instruments you can monitor the state of your batteries with ease. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |