50% Off
Texas InstrumentsBQ3050DBTRBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol 38-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
This battery back-up BQ3050DBTR charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion. This device has a maximum of 25 V.
EDA / CAD Models |