50% Off
Texas InstrumentsBQ3060PWBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Integrating this gas gauge BQ3060PW charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|Li-Pol Packs. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 25 V.
EDA / CAD Models |