EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer/Interrupt | |
242 | |
HH:MM:SS | |
DW:DM:M:Y | |
Multiplexed | |
4.5 | |
5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 9.91(Max) |
Package Width | 18.8(Max) |
Package Length | 33.91(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |