EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |
Protect your batteries from operating outside its safe operating area with this smart battery charge BQ33100PW charge controller from Texas Instruments. This product comes packaged in bulk, so the parts will be stored loosely. This device has a minimum operating supply voltage of 3.8 V and a maximum of 25 V. This device runs on Back-Up Management. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.