EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |
Are you looking for a system to optimize your battery performance? Then this fuel gauge BQ34Z110PWR charge controller from Texas Instruments is the solution you've been looking for! This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 2.7 V and a maximum of 4.5 V. This device runs on Lead-Acid. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.