EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NVSRAM | |
64K | |
8Kx8 | |
8 | |
70 | |
Parallel | |
3 | |
3.3 | |
3.6 | |
30 | |
-40 | |
85 | |
Industrial | |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 18.8(Max) |
Package Length | 38.1(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
28 | |
Lead Shape | Through Hole |