EAR99 | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 18.8(Max) |
Package Length | 43.18(Max) |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
32 | |
Lead Shape | Through Hole |
EDA / CAD Models |