3A991b.2.a. | |
Obsolete | |
Automotive | No |
PPAP | No |
NVSRAM | |
8M | |
1Mx8 | |
8 | |
70 | |
Parallel | |
4.5 | |
5 | |
5.5 | |
115 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 18.8(Max) |
Package Length | 53.34(Max) |
PCB changed | 36 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
36 | |
Lead Shape | Through Hole |
EDA / CAD Models |