Texas InstrumentsBQ51003YFPRWireless Charging Devices
2.5W Wireless Power Transmitter/Receiver 28-Pin DSBGA
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 1.91(Max) |
Package Length | 3.04(Max) |
PCB changed | 28 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
28 | |
Lead Shape | Ball |
Automate your power management system with this BQ51003YFPR specialized power IC from Texas Instruments and reduce overall component count, cost, and complexity. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |