EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | Battery Management |
Input Voltage Range | 26VDC to 44VDC |
Supported Device | BQ76930 |
Minimum Operating Temperature (°C) | 20 |
Maximum Operating Temperature (°C) | 30 |
Make your circuit green by using this BQ76930EVM power management development kit from Texas Instruments.