Texas InstrumentsBQ7721614PWRBattery Management ICs
Voltage and Temperature Protection for 3-Series to 16-Series Cell Li-Ion Batteries
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 |
EDA / CAD Models |