Texas InstrumentsBQ7790508PWRBattery Management ICs
Battery Protection Li-Ion/Li-Pol 1mA 0V to 16V 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |