Texas InstrumentsBQ78350DBTR-R1ABattery Management ICs
Battery Controller Li-FePO4/Li-Ion/Li-Pol 5.5V 30-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | TSSOP |
30 |
EDA / CAD Models |