EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Programmable Battery Charger | |
0.4 | |
3 | |
3.3 | |
3.6 | |
1.225 | |
-20 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |