PanasonicBR-1220/HFNBatteries
Lithium Poly Carbon Monofluoride Battery Coin 3V 35mAh Primary
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.035 | |
Lithium Poly Carbon Monofluoride | |
1 | |
-30 | |
High Energy Density|High Voltage|Light Weight | |
80 | |
Yes | |
No | |
0.7 | |
Diameter | 12.5(Max) |
Package Height | 2(Max) |
PCB changed | 2 |
2 |