PanasonicBR-1632A/GANBatteries
Lithium Poly Carbon Monofluoride Battery Coin 3V 120mAh Primary Through Hole
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8506.50.00.00 | |
Automotive | No |
PPAP | Unknown |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.12 | |
Lithium Poly Carbon Monofluoride | |
1 | |
-30 | |
High Energy Density|High Voltage|Light Weight | |
80 | |
Yes | |
No | |
1.5 | |
Diameter | 16 |
Mounting | Through Hole |
Package Height | 3.2 |
PCB changed | 2 |
2 | |
Lead Shape | Pressure Contact |