PanasonicBR-2032/GVNBatteries
Lithium Poly Carbon Monofluoride Battery Coin 3V 190mAh Primary
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8506.50.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | Yes |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 3 | |
| 0.19 | |
| Lithium Poly Carbon Monofluoride | |
| 1 | |
| -30 | |
| High Energy Density|High Voltage|Light Weight | |
| 80 | |
| Yes | |
| No | |
| 2.5 | |
| Diameter | 20 |
| Package Height | 3.2 |
| PCB changed | 2 |
| 2 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
