PanasonicBR-2032/VC1NBatteries
Lithium Poly Carbon Monofluoride Battery Coin 3V 200mAh Primary Through Hole
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.19 | |
Lithium Poly Carbon Monofluoride | |
1 | |
Solder Tab | |
-30 | |
80 | |
No | |
No | |
2.5 | |
Diameter | 20.1 |
Mounting | Through Hole |
Package Width | 3.15 |
PCB changed | 2 |
2 | |
Lead Shape | Solder Tab |