PanasonicBR-2330/BNBatteries
Lithium Poly Carbon Monofluoride Battery Coin 3V 255mAh Primary Tray
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.255 | |
Lithium Poly Carbon Monofluoride | |
1 | |
-30 | |
High Energy Density|High Voltage|Light Weight | |
80 | |
No | |
Tray | |
No | |
Diameter | 23 |
Package Height | 3 |
PCB changed | 2 |
2 |